
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.410 (CNY89.7333) |
| 5+ | CNY77.790 (CNY87.9027) |
| 10+ | CNY76.240 (CNY86.1512) |
| 25+ | CNY74.620 (CNY84.3206) |
| 50+ | CNY73.070 (CNY82.5691) |
| 100+ | CNY72.670 (CNY82.1171) |
| 250+ | CNY72.270 (CNY81.6651) |
Product Information
Product Overview
The G12JPCF is a single-pole double-throw (SPDT) ultra miniature fully illuminated Toggle Switch with gold-plated phosphor bronze straight PC terminals, ON-NONE-ON function and clear polyamide actuator. The series G fully illuminated toggle for highly visible status indication with LED in red/green for bicolour. The ultra miniature size allows high density mounting and extremely lightweight makes these switches ideal for handheld equipment. The totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
- Glass fibre reinforced polyamide case and base
- Nitrile butadiene rubber sealing rings
- 80mΩ Maximum contact resistance
- 500MΩ at 500VDC Minimum insulation resistance
- 100000 operations Minimum mechanical life
- -25 to +55°C Operating temperature range
Applications
Industrial
Technical Specifications
On-Off
Illuminated
Panel Mount
28V
28V
SPDT
G Series
100mA
Solder
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
