
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.570 (CNY85.3941) |
| 5+ | CNY74.090 (CNY83.7217) |
| 10+ | CNY72.540 (CNY81.9702) |
| 25+ | CNY71.050 (CNY80.2865) |
| 50+ | CNY69.500 (CNY78.535) |
| 100+ | CNY69.090 (CNY78.0717) |
| 250+ | CNY68.670 (CNY77.5971) |
Product Information
Product Overview
The G series process sealed Ultra-miniature Toggle Switch with washable through-hole PCB -mount. Ultra-miniature size allows high-density mounting and extreme light weight makes these switches ideal for handheld equipment. Fully sealed body construction prevents contact contamination and allows time-saving automated soldering and washing. Its STC contact mechanism offers benefits unavailable in conventional mechanisms as smooth, positive detent actuation, increased contact stability and unparalleled logic-level reliability. Tape-reel and stick-tube packaging allow rapid automated surface mount device placement. Heat-resistant resin used for housing, base and actuator of SMD allows for vapour-phase and infrared reflow soldering. Gull-wing terminals on SMDs provide mechanical stability during soldering and simplified solder-joint inspection.
- Moulded-in, epoxy sealed terminals lock out flux, solvents and other contaminants
- Round terminals facilitate easier through-hole mounting on PCBs
- Matching indicators available
Applications
Industrial
Technical Specifications
On-On
Illuminated
Through Hole
28V
28V
SPDT
G Series
-
Solder
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
