Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BBCAEA01-WLCopy
Manufacturer Standard Lead Time16 weeks
Order Code4461879
Product RangeFF01 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY464.980 (CNY525.4274) |
| 5+ | CNY456.490 (CNY515.8337) |
| 10+ | CNY447.990 (CNY506.2287) |
| 25+ | CNY420.630 (CNY475.3119) |
| 50+ | CNY412.200 (CNY465.786) |
| 100+ | CNY403.780 (CNY456.2714) |
| 250+ | CNY395.420 (CNY446.8246) |
Price for:Each
Minimum: 1
Multiple: 1
CNY464.98 (CNY525.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFF0126BBCAEA01-WLCopy
Manufacturer Standard Lead Time16 weeks
Order Code4461879
Product RangeFF01 Series
Technical Datasheet
Contact ConfigurationDPST-NC-DB
Switch OperationOn-Off
Switch TerminalsWire Leaded
Contact Current Max500mA
Contact Voltage AC Nom-
Contact Voltage DC Nom24V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeFF01 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Configuration
DPST-NC-DB
Switch Terminals
Wire Leaded
Contact Voltage AC Nom
-
Pushbutton Actuator Style
Mushroom
Product Range
FF01 Series
Switch Operation
On-Off
Contact Current Max
500mA
Contact Voltage DC Nom
24V
IP Rating
IP65
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068335
