Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCKL13EFW01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1187794
Product RangeCK Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.370 (CNY236.5881) |
| 5+ | CNY194.000 (CNY219.220) |
| 10+ | CNY186.390 (CNY210.6207) |
| 25+ | CNY182.680 (CNY206.4284) |
| 50+ | CNY178.900 (CNY202.157) |
| 100+ | CNY175.200 (CNY197.976) |
| 250+ | CNY171.490 (CNY193.7837) |
| 5000+ | CNY167.780 (CNY189.5914) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.37 (CNY236.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCKL13EFW01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1187794
Product RangeCK Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
Product RangeCK Series
No. of Switch Positions3 Position
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw45°
SVHCLead (16-Jan-2020)
Product Overview
The CKL13EFW01 is a 3-position high security Switch Keylock with ON-OFF-ON function. The CK series high security keylocks will have a change to the identification label on the switch bodies to include the new logo. The change will effect all models, both standard and custom.
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Product Range
CK Series
Switch Terminals
Solder
Contact Voltage AC Nom
250V
Angle of Throw
45°
Contact Configuration
SPDT
No. of Switch Positions
3 Position
Contact Current Max
3A
Contact Voltage DC Nom
-
SVHC
Lead (16-Jan-2020)
Technical Docs (2)
Alternatives for CKL13EFW01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
