Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoBB15APCopy
Manufacturer Standard Lead Time11 weeks
Order Code4260804
Product RangeBB Series
Your Part Number
22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.720 (CNY59.5736) |
| 5+ | CNY48.880 (CNY55.2344) |
| 10+ | CNY46.920 (CNY53.0196) |
| 25+ | CNY45.980 (CNY51.9574) |
| 50+ | CNY45.030 (CNY50.8839) |
| 100+ | CNY44.090 (CNY49.8217) |
| 250+ | CNY43.150 (CNY48.7595) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.72 (CNY59.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoBB15APCopy
Manufacturer Standard Lead Time11 weeks
Order Code4260804
Product RangeBB Series
Technical Datasheet
Product RangeBB Series
Panel Cutout Diameter-
Contact Current AC Max-
IP Rating-
Switch MountingThrough Hole
Panel Cutout (H x W)-
Technical Specifications
Product Range
BB Series
Contact Current AC Max
-
Switch Mounting
Through Hole
Panel Cutout Diameter
-
IP Rating
-
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
