Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoB18APCopy
Manufacturer Standard Lead Time21 weeks
Order Code2374721
Product RangeB Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.400 (CNY41.132) |
| 5+ | CNY36.310 (CNY41.0303) |
| 10+ | CNY36.220 (CNY40.9286) |
| 25+ | CNY36.120 (CNY40.8156) |
| 50+ | CNY36.030 (CNY40.7139) |
| 100+ | CNY35.940 (CNY40.6122) |
| 250+ | CNY35.840 (CNY40.4992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.40 (CNY41.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoB18APCopy
Manufacturer Standard Lead Time21 weeks
Order Code2374721
Product RangeB Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Product RangeB Series
Switch MountingPanel Mount
Contact Current Max100mA
Contact Voltage AC Nom28V
Technical Specifications
Switch Operation
(On)-Off-(On)
Switch Mounting
Panel Mount
Contact Voltage AC Nom
28V
Product Range
B Series
Contact Current Max
100mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002591
