Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoB12JHCopy
Manufacturer Standard Lead Time21 weeks
Order Code2374709
Product RangeB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.540 (CNY54.8502) |
| 5+ | CNY47.590 (CNY53.7767) |
| 10+ | CNY46.580 (CNY52.6354) |
| 25+ | CNY45.640 (CNY51.5732) |
| 50+ | CNY44.630 (CNY50.4319) |
| 100+ | CNY44.410 (CNY50.1833) |
| 250+ | CNY44.190 (CNY49.9347) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.54 (CNY54.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoB12JHCopy
Manufacturer Standard Lead Time21 weeks
Order Code2374709
Product RangeB Series
Technical Datasheet
Product RangeB Series
Switch MountingPanel Mount
Contact Current Max100mA
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
Technical Specifications
Product Range
B Series
Contact Current Max
100mA
Contact Voltage DC Nom
28V
Switch Mounting
Panel Mount
Switch Terminals
Through Hole
Technical Docs (2)
Alternatives for B12JH
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
