Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoA11JPCopy
Manufacturer Standard Lead Time18 weeks
Order Code2374681
Product RangeA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.550 (CNY55.9915) |
| 5+ | CNY48.540 (CNY54.8502) |
| 10+ | CNY47.590 (CNY53.7767) |
| 25+ | CNY46.580 (CNY52.6354) |
| 50+ | CNY45.570 (CNY51.4941) |
| 100+ | CNY45.260 (CNY51.1438) |
| 250+ | CNY44.940 (CNY50.7822) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.55 (CNY55.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoA11JPCopy
Manufacturer Standard Lead Time18 weeks
Order Code2374681
Product RangeA Series
Technical Datasheet
Switch OperationOff-On
IlluminationNon Illuminated
Product RangeA Series
Contact Current Max100mA
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
Off-On
Product Range
A Series
Switch Terminals
Through Hole
Illumination
Non Illuminated
Contact Current Max
100mA
Contact Voltage DC Nom
28V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004627
