RIOT-002C
Evaluation Board, OPT3004DNPR/BME280/LIS2DW12, MEMS Accelerometer/Temperature/Light Sensor, 4mAh

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.140 (CNY1,356.1582) |
Product Information
Product Overview
RIOT-002C is an environment sensing board consisting of two boards: the RIoT2 main board and the RIoT2 EnerCera® Board equipped with a coin-type EnerCera® series secondary ceramic chip battery, ET1210C-H, manufactured by NGK Insulators, Ltd. It can send information of temperature, humidity, atmospheric pressure sensor, an ambient light sensor, and a 3-axis acceleration sensor mounted on Main Board to a tablet or other devices using BLE and can be operated with an indoor-use photovoltaic panel. The secondary battery mounted on EnerCera® Board stores electric power extracted efficiently from a photovoltaic panel by the R1801, a buck DC/DC switching regulator mounted on Main Board. The RP605, an ultra-low consumption current buck-boost DC/DC switching regulator, and the RP118, a voltage regulator, efficiently supply electric power to a built-in BLE module in a MCU and various sensors. RP605 monitors secondary battery voltage and sends it as BL data via BLE ADC to tablets.
- Operation available input voltage range from 2.3V to 5.5V
- 4.4V typical value of minimum chargeable input voltage
- Secondary battery charging voltage range from 2.62V to 2.78V
- Sensor system input voltage range from 1.77 to 1.83V
- 22µA typical value of avg operating current
- Charging from photovoltaic panel to secondary battery
- High-efficiency and battery monitoring with low current consumption
- Maintenance-free operation
- Available for customization using dedicated application: intermittent operation interval
- Customized using dedicated applications: operating day of the week and operating start and end time
Contents
RIoT2 main board and the RIoT2 EnerCera® board ("EnerCera�������� Board") equipped with a coin-type EnerCera® series secondary ceramic chip battery.
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer / Temperature / Humidity / Pressure / Ambient Light Sensor
No SVHC (04-Feb-2026)
OPT3004DNPR, BME280, LIS2DW12
RIoT2 Main Board OPT3004DNPR, BME280, LIS2DW12, RIoT2 EnerCera Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate