RIOT-002A
Evaluation Board, OPT3004DNPR/BME280/LIS2DW12, MEMS Accelerometer/Temperature/Light Sensor, 0.35mAh

Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,200.140 (CNY1,356.1582) |
Product Information
Product Overview
RIOT-002A is an environment sensing board consisting of a board, which is RIoT2 main board equipped with a secondary battery of SLB03070LR35 (0.35mAh). It can send information of temperature, humidity, and atmospheric pressure sensor, an ambient light sensor, and a 3-axis acceleration sensor mounted on the RIOT-002A to a tablet or other devices using BLE and can be operated with an indoor-use photovoltaic panel. The secondary battery mounted on the RIOT-002A stores electric power extracted efficiently from a photovoltaic panel by the R1801, a buck DC/DC switching regulator for energy harvesters. The RP605, an ultra-low consumption current buck-boost DC/DC switching regulator, and the RP118, a voltage regulator, efficiently supply electric power to a built-in BLE module in a MCU and various sensors. The RP605 also has a function to monitor the voltage of the secondary battery, which can be checked by sending it to a tablet or other devices as BLE data via an ADC of the BLE module.
- Operation available input voltage range from 2.3V to 5.5V
- 4.4V typical value of minimum chargeable input voltage
- Secondary battery charging voltage range from 2.62V to 2.78V
- Sensor system input voltage range from 1.77 to 1.83V
- 22µA typical value of avg operating current
- Charging from photovoltaic panel to secondary battery
- High-efficiency and battery monitoring with low current consumption
- Maintenance-free operation
- Available for customization using dedicated application: intermittent operation interval
- Customized using dedicated applications: operating day of the week and operating start and end time
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer / Temperature / Humidity / Pressure / Ambient Light Sensor
No SVHC (04-Feb-2026)
OPT3004DNPR, BME280, LIS2DW12
Evaluation Board OPT3004DNPR, BME280, LIS2DW12
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate