Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5ETP103
Order Code2857046
Product RangeST-5 Series
Your Part Number
529 In Stock
Need more?
529 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.010 (CNY31.6513) |
| 10+ | CNY23.590 (CNY26.6567) |
| 50+ | CNY20.850 (CNY23.5605) |
| 100+ | CNY19.840 (CNY22.4192) |
| 200+ | CNY18.640 (CNY21.0632) |
| 500+ | CNY17.450 (CNY19.7185) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.01 (CNY31.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-5ETP103
Order Code2857046
Product RangeST-5 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeSide Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns14Turns
Product RangeST-5 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / PackageSMD
Product Length6mm
Product Width4.3mm
Product Height6.75mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Surface Mount
Product Range
ST-5 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
6 mm Square
Product Length
6mm
Product Height
6.75mm
Operating Temperature Max
120°C
MSL
-
Element Material
RuO2 Cermet
Track Resistance
10kohm
No. of Turns
14Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.3mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
