Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-23NP-E
Order Code2854810
Product RangeSS-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.120 (CNY38.5556) |
| 5+ | CNY31.380 (CNY35.4594) |
| 10+ | CNY28.640 (CNY32.3632) |
| 20+ | CNY27.650 (CNY31.2445) |
| 50+ | CNY26.650 (CNY30.1145) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.12 (CNY38.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-23NP-E
Order Code2854810
Product RangeSS-10 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSS-10 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
2 Pole
Contact Current AC Max
-
Product Range
SS-10 Series
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
