Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-15SPECopy
Manufacturer Standard Lead Time24 weeks
Order Code2854806
Product RangeSS-10 Series
Your Part Number
193 In Stock
200 more incoming. You can reserve stock now
193 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.900 (CNY29.267) |
| 5+ | CNY25.320 (CNY28.6116) |
| 10+ | CNY24.740 (CNY27.9562) |
| 20+ | CNY23.830 (CNY26.9279) |
| 50+ | CNY22.920 (CNY25.8996) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.90 (CNY29.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-15SPECopy
Manufacturer Standard Lead Time24 weeks
Order Code2854806
Product RangeSS-10 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSS-10 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
SS-10 Series
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00084
