Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-15SP-LECopy
Manufacturer Standard Lead Time24 weeks
Order Code2854807
Product RangeSS-10 Series
Your Part Number
153 In Stock
Need more?
153 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.020 (CNY36.1826) |
| 5+ | CNY30.080 (CNY33.9904) |
| 10+ | CNY28.710 (CNY32.4423) |
| 20+ | CNY27.660 (CNY31.2558) |
| 50+ | CNY26.600 (CNY30.058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.02 (CNY36.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSS-10-15SP-LECopy
Manufacturer Standard Lead Time24 weeks
Order Code2854807
Product RangeSS-10 Series
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles1 Pole
Angle of Throw30°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSS-10 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
30°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
SS-10 Series
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
