Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-31TW502
Order Code2857001
Product RangeSM-31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY20.340 (CNY22.9842) |
| 50+ | CNY19.810 (CNY22.3853) |
| 100+ | CNY19.280 (CNY21.7864) |
| 200+ | CNY18.750 (CNY21.1875) |
| 500+ | CNY18.220 (CNY20.5886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.37 (CNY27.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-31TW502
Order Code2857001
Product RangeSM-31 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance5kohm
Potentiometer MountingSurface Mount
No. of Turns5Turns
Product RangeSM-31 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3.9 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width3.2mm
Product Height3.9mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
SM-31 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3.9 mm Square
Product Length
3.9mm
Product Height
3.9mm
Operating Temperature Max
150°C
MSL
-
Element Material
RuO2 Cermet
Track Resistance
5kohm
No. of Turns
5Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
