Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-05LLCCopy
Manufacturer Standard Lead Time38 weeks
Order Code2856031
Product RangeF251R
Your Part Number
265 In Stock
Need more?
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.150 (CNY66.8395) |
| 5+ | CNY58.490 (CNY66.0937) |
| 10+ | CNY57.820 (CNY65.3366) |
| 20+ | CNY56.140 (CNY63.4382) |
| 50+ | CNY54.450 (CNY61.5285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.15 (CNY66.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF251R-05LLCCopy
Manufacturer Standard Lead Time38 weeks
Order Code2856031
Product RangeF251R
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.412CFM
Noise Rating11dBA
Power Rating250mW
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.04m³/min
Product RangeF251R
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
11dBA
Rated Speed
6500rpm
Current Rating
60mA
Air Flow - m3/min
0.04m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.412CFM
Power Rating
250mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F251R
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
