Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05MCCopy
Manufacturer Standard Lead Time39 weeks
Order Code2856030
Product RangeF17HA
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.860 (CNY106.0618) |
| 5+ | CNY84.970 (CNY96.0161) |
| 10+ | CNY76.070 (CNY85.9591) |
| 20+ | CNY70.300 (CNY79.439) |
| 50+ | CNY64.520 (CNY72.9076) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.86 (CNY106.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17HA-05MCCopy
Manufacturer Standard Lead Time39 weeks
Order Code2856030
Product RangeF17HA
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth8mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.529CFM
Noise Rating7dBA
Power Rating150mW
Rated Speed8000rpm
Power Connection Type2 Lead Wires
Current Rating30mA
IP Rating-
Air Flow - m3/min0.015m³/min
Product RangeF17HA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
17mm
Bearing Type
Sleeve Bearing
Noise Rating
7dBA
Rated Speed
8000rpm
Current Rating
30mA
Air Flow - m3/min
0.015m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
8mm
Air Flow - CFM
0.529CFM
Power Rating
150mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F17HA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00255
