Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-120TB
Order Code2854717
Product RangeCAS Series
Your Part Number
5,632 In Stock
7,025 more incoming. You can reserve stock now
5632 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.400 (CNY11.752) |
| 10+ | CNY7.950 (CNY8.9835) |
| 25+ | CNY7.720 (CNY8.7236) |
| 50+ | CNY7.510 (CNY8.4863) |
| 100+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.40 (CNY11.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-120TB
Order Code2854717
Product RangeCAS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeCAS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
Product Overview
Copal’s CAS series compact slide switches, are ideal for replacing jumper pins. Jumper pins can be inconvenient especially when they are populated closely together. By replacing jumper pins with slide switches, users can adjust the settings of a PC board easily with a driver instead of having to insert or remove jumper pin shunts. It can also conserve space on a PC board where adjustments need to be made to multiple circuits. In addition, those switches are compatible with pick and place machines. CAS series have a longer.
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
6V
Switch Operation
On-On
Product Range
CAS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
