Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoATE1D-6M3-10-ZCopy
Order Code2854829
Product RangeATE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.670 (CNY25.6171) |
| 10+ | CNY21.030 (CNY23.7639) |
| 25+ | CNY20.610 (CNY23.2893) |
| 50+ | CNY20.190 (CNY22.8147) |
| 100+ | CNY19.770 (CNY22.3401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.67 (CNY25.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoATE1D-6M3-10-ZCopy
Order Code2854829
Product RangeATE Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeATE Series
Switch MountingThrough Hole
Contact Current Max50mA
Contact Voltage AC Nom60V
Switch TerminalsSolder
Contact Voltage DC Nom60V
Product Overview
- Twin-contact clip mechanism for high reliability
- Process sealed structure
- Gold-plated contacts
- Terminal pin pitch: 2.54 mm
- Independent detent mechanism ensures light operational fee
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
60V
Contact Voltage DC Nom
60V
Contact Configuration
SPDT
Product Range
ATE Series
Contact Current Max
50mA
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003239
