Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-1010TB
Order Code3924870
Product RangeSC-1000 Series
Your Part Number
279 In Stock
Need more?
279 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.530 (CNY25.4589) |
| 10+ | CNY19.710 (CNY22.2723) |
| 25+ | CNY19.520 (CNY22.0576) |
| 50+ | CNY19.320 (CNY21.8316) |
| 100+ | CNY19.120 (CNY21.6056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.53 (CNY25.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSC-1010TB
Order Code3924870
Product RangeSC-1000 Series
Technical Datasheet
Product RangeSC-1000 Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeBCH
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
SC-1000 Series
No. of Switch Positions
16 Position
Output Code
BCH
Switch Construction
Sealed
Switch Mounting
Surface Mount
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
