Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8SS2012-ZCopy
Order Code2978344
Product Range8SS Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.570 (CNY48.1041) |
| 5+ | CNY39.030 (CNY44.1039) |
| 10+ | CNY35.490 (CNY40.1037) |
| 20+ | CNY34.160 (CNY38.6008) |
| 50+ | CNY32.830 (CNY37.0979) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.57 (CNY48.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8SS2012-ZCopy
Order Code2978344
Product Range8SS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product Range8SS Series
Contact Current Max6A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
6A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On
Product Range
8SS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
