Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8R1022-N-ZCopy
Order Code3498752
Product Range8R-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.470 (CNY55.9011) |
| 5+ | CNY47.030 (CNY53.1439) |
| 10+ | CNY44.360 (CNY50.1268) |
| 20+ | CNY42.350 (CNY47.8555) |
| 50+ | CNY39.570 (CNY44.7141) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.47 (CNY55.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8R1022-N-ZCopy
Order Code3498752
Product Range8R-N Series
Technical Datasheet
Product Range8R-N Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
8R-N Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
