Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-4ETA101Copy
Manufacturer Standard Lead Time24 weeks
Order Code2980603
Product RangeST-4 Series
Your Part Number
119 In Stock
Need more?
119 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.820 (CNY13.3566) |
| 10+ | CNY9.920 (CNY11.2096) |
| 50+ | CNY8.690 (CNY9.8197) |
| 100+ | CNY8.240 (CNY9.3112) |
| 200+ | CNY7.710 (CNY8.7123) |
| 500+ | CNY7.180 (CNY8.1134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.82 (CNY13.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-4ETA101Copy
Manufacturer Standard Lead Time24 weeks
Order Code2980603
Product RangeST-4 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance100ohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeST-4 Series
Power Rating250mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / PackageSMD
Product Length5mm
Product Width4.5mm
Product Height2.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
ST-4 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
Rectangular
Product Length
5mm
Product Height
2.3mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
100ohm
No. of Turns
1Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
4.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
