Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-2TA103Copy
Manufacturer Standard Lead Time24 weeks
Order Code2980311
Product RangeST-2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.720 (CNY31.3236) |
| 10+ | CNY23.080 (CNY26.0804) |
| 50+ | CNY20.260 (CNY22.8938) |
| 100+ | CNY19.200 (CNY21.696) |
| 200+ | CNY17.980 (CNY20.3174) |
| 500+ | CNY16.760 (CNY18.9388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.72 (CNY31.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoST-2TA103Copy
Manufacturer Standard Lead Time24 weeks
Order Code2980311
Product RangeST-2 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeST-2 Series
Power Rating100mW
Resistance Tolerance± 20%
Temperature Coefficient± 150ppm/°C
Trimmer Shape / Size2.8 mm Square
Resistor Case / PackageSMD
Product Length2.4mm
Product Width2.8mm
Product Height1.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
ST-2 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
2.8 mm Square
Product Length
2.4mm
Product Height
1.7mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 150ppm/°C
Resistor Case / Package
SMD
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
