Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSRF114-2-ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4537813
Product RangeSRF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.940 (CNY84.6822) |
| 5+ | CNY65.580 (CNY74.1054) |
| 10+ | CNY54.340 (CNY61.4042) |
| 20+ | CNY48.720 (CNY55.0536) |
| 50+ | CNY44.970 (CNY50.8161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.94 (CNY84.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSRF114-2-ZCopy
Manufacturer Standard Lead Time28 weeks
Order Code4537813
Product RangeSRF Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max3A
Contact Voltage AC Max250V
Product RangeSRF Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCTo Be Advised
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
45°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
1 Pole
Contact Current AC Max
3A
Product Range
SRF Series
Contact Current DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
