Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3TW102Copy
Order Code2857002
Product RangeSM-3 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSM-3TW102Copy
Order Code2857002
Product RangeSM-3 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance1kohm
Potentiometer MountingSurface Mount
No. of Turns11Turns
Product RangeSM-3 Series
Power Rating125mW
Resistance Tolerance± 20%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size3.9 mm Square
Resistor Case / PackageSMD
Product Length3.9mm
Product Width3.2mm
Product Height3.9mm
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
SM-3 Series
Resistance Tolerance
± 20%
Trimmer Shape / Size
3.9 mm Square
Product Length
3.9mm
Product Height
3.9mm
Operating Temperature Max
150°C
MSL
-
Element Material
RuO2 Cermet
Track Resistance
1kohm
No. of Turns
11Turns
Power Rating
125mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
