Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSD-1110Copy
Manufacturer Standard Lead Time24 weeks
Order Code2979886
Product RangeSD-1000 Series
Your Part Number
2,094 In Stock
Need more?
2,094 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.800 (CNY28.024) |
| 5+ | CNY22.790 (CNY25.7527) |
| 10+ | CNY20.770 (CNY23.4701) |
| 20+ | CNY19.470 (CNY22.0011) |
| 50+ | CNY18.000 (CNY20.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.80 (CNY28.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoSD-1110Copy
Manufacturer Standard Lead Time24 weeks
Order Code2979886
Product RangeSD-1000 Series
Technical Datasheet
Product RangeSD-1000 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage5VDC
Output CodeBCH
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCTo Be Advised
Product Overview
SD-1110 is a SD-1000 series 16 positions rotary coded switch. This low profile switch of 3.9mm makes perfect for high density board mounting applications.
- Fine click with metallic spring
- Gold plated contact provides excellent reliability
- Terminal pin arrangement 3-3
- Resin material is UL recognized 94V-0
- Available without knob (minus slot)
- Top setting position (through hole pin)
- Copper alloy, gold-plated contact and polyphenylenesulfide housing
Technical Specifications
Product Range
SD-1000 Series
No. of Switch Positions
16 Position
Output Code
BCH
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
