Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-2050Copy
Manufacturer Standard Lead Time24 weeks
Order Code2979787
Product RangeS-2050 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.380 (CNY42.2394) |
| 5+ | CNY34.290 (CNY38.7477) |
| 10+ | CNY31.200 (CNY35.256) |
| 20+ | CNY30.060 (CNY33.9678) |
| 50+ | CNY28.920 (CNY32.6796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.38 (CNY42.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-2050Copy
Manufacturer Standard Lead Time24 weeks
Order Code2979787
Product RangeS-2050 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw36°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeS-2050 Series
IlluminationNon Illuminated
Contact Current DC Max100mA
Contact Voltage DC Max5V
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
5V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
S-2050 Series
Contact Current DC Max
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268
