Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-2031ACopy
Manufacturer Standard Lead Time24 weeks
Order Code2979786
Product RangeS-2000A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.430 (CNY28.7359) |
| 10+ | CNY21.340 (CNY24.1142) |
| 25+ | CNY20.000 (CNY22.600) |
| 50+ | CNY18.660 (CNY21.0858) |
| 100+ | CNY17.620 (CNY19.9106) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.43 (CNY28.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoS-2031ACopy
Manufacturer Standard Lead Time24 weeks
Order Code2979786
Product RangeS-2000A Series
Technical Datasheet
Product RangeS-2000A Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage5VDC
Output CodeBCD Complement
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
Technical Specifications
Product Range
S-2000A Series
No. of Switch Positions
10 Position
Output Code
BCD Complement
Switch Construction
Sealed
Switch Mounting
Through Hole
Switching Voltage
5VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
