Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMSP103C-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979525
Product RangeMSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.780 (CNY24.6114) |
| 10+ | CNY20.810 (CNY23.5153) |
| 25+ | CNY20.010 (CNY22.6113) |
| 50+ | CNY19.200 (CNY21.696) |
| 100+ | CNY17.960 (CNY20.2948) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.78 (CNY24.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMSP103C-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979525
Product RangeMSP Series
Technical Datasheet
Product RangeMSP Series
Panel Cutout Diameter6.5mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
MSP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
6.5mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
