Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMSP103B-ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2979523
Product RangeMSP Series
Your Part Number
247 In Stock
Need more?
247 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.040 (CNY38.4652) |
| 10+ | CNY32.430 (CNY36.6459) |
| 25+ | CNY31.080 (CNY35.1204) |
| 50+ | CNY30.150 (CNY34.0695) |
| 100+ | CNY29.690 (CNY33.5497) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.04 (CNY38.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMSP103B-ZCopy
Manufacturer Standard Lead Time18 weeks
Order Code2979523
Product RangeMSP Series
Technical Datasheet
Product RangeMSP Series
Contact ConfigurationSPST
Switch OperationOn-(Off)
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
MSP Series
Switch Operation
On-(Off)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
-
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
