Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFT2D-2M-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979236
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.700 (CNY57.291) |
| 5+ | CNY47.230 (CNY53.3699) |
| 10+ | CNY43.760 (CNY49.4488) |
| 20+ | CNY41.620 (CNY47.0306) |
| 50+ | CNY39.470 (CNY44.6011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.70 (CNY57.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFT2D-2M-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979236
Product RangeFT Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeFT Series
Switch MountingThrough Hole
Contact Current Max-
Contact Voltage AC Nom-
Switch TerminalsSolder
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
-
Contact Voltage DC Nom
28V
Contact Configuration
DPDT
Product Range
FT Series
Contact Current Max
-
Switch Terminals
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
