Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFP1F-2M-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979224
Product RangeFP Series
Your Part Number
687 In Stock
Need more?
687 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.790 (CNY42.7027) |
| 5+ | CNY35.200 (CNY39.776) |
| 10+ | CNY32.610 (CNY36.8493) |
| 20+ | CNY31.020 (CNY35.0526) |
| 50+ | CNY29.420 (CNY33.2446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.79 (CNY42.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFP1F-2M-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2979224
Product RangeFP Series
Technical Datasheet
Product RangeFP Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourYellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
FP Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Yellow
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
