Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFL1D-2M-ZCopy
Order Code2979220
Product RangeFL Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.980 (CNY53.0874) |
| 5+ | CNY43.770 (CNY49.4601) |
| 10+ | CNY40.550 (CNY45.8215) |
| 20+ | CNY38.570 (CNY43.5841) |
| 50+ | CNY36.580 (CNY41.3354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.98 (CNY53.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFL1D-2M-ZCopy
Order Code2979220
Product RangeFL Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap Colour-
Product RangeFL Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsThrough Hole
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
-
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
FL Series
Contact Voltage VAC
-
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
