Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-13TBCopy
Manufacturer Standard Lead Time10 weeks
Order Code3218435
Product RangeCUS Series
Your Part Number
189 In Stock
Need more?
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.750 (CNY7.6275) |
| 10+ | CNY5.840 (CNY6.5992) |
| 25+ | CNY5.460 (CNY6.1698) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.580 (CNY5.1754) |
| 500+ | CNY4.350 (CNY4.9155) |
| 1000+ | CNY4.140 (CNY4.6782) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.75 (CNY7.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCUS-13TBCopy
Manufacturer Standard Lead Time10 weeks
Order Code3218435
Product RangeCUS Series
Technical Datasheet
Contact ConfigurationSP3T
Product RangeCUS Series
Contact Current Max300mA
Contact Voltage AC Max-
Contact Voltage DC Max4V
OrientationHorizontal
Technical Specifications
Contact Configuration
SP3T
Contact Current Max
300mA
Contact Voltage DC Max
4V
Product Range
CUS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000368
