Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-6ER203Copy
Manufacturer Standard Lead Time24 weeks
Order Code2978886
Product RangeCT-6 Series
Your Part Number
59 In Stock
Need more?
59 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 5+ | CNY7.840 (CNY8.8592) |
| 10+ | CNY7.140 (CNY8.0682) |
| 25+ | CNY6.290 (CNY7.1077) |
| 50+ | CNY5.800 (CNY6.554) |
| 200+ | CNY5.310 (CNY6.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-6ER203Copy
Manufacturer Standard Lead Time24 weeks
Order Code2978886
Product RangeCT-6 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialRuO2 Cermet
Adjustment TypeTop Adjust
Track Resistance20kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeCT-6 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size7 mm Square
Resistor Case / Package-
Product Length7mm
Product Width7mm
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
CT-6 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
7 mm Square
Product Length
7mm
Product Height
5.8mm
Operating Temperature Max
120°C
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
20kohm
No. of Turns
1Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
