Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-20EP102Copy
Order Code2978808
Product RangeCT-20 Series
Your Part Number
160 In Stock
Need more?
160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.990 (CNY16.9387) |
| 3+ | CNY13.880 (CNY15.6844) |
| 5+ | CNY12.780 (CNY14.4414) |
| 10+ | CNY11.670 (CNY13.1871) |
| 20+ | CNY11.310 (CNY12.7803) |
| 50+ | CNY10.940 (CNY12.3622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.99 (CNY16.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCT-20EP102Copy
Order Code2978808
Product RangeCT-20 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialRuO2 Cermet
Adjustment TypeSide Adjust
Track Resistance1kohm
Potentiometer MountingThrough Hole
No. of Turns15Turns
Product RangeCT-20 Series
Power Rating500mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / SizeRectangular
Resistor Case / Package-
Product Length19mm
Product Width5mm
Product Height6.4mm
Operating Temperature Min-55°C
Operating Temperature Max120°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Side Adjust
Potentiometer Mounting
Through Hole
Product Range
CT-20 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
Rectangular
Product Length
19mm
Product Height
6.4mm
Operating Temperature Max
120°C
SVHC
To Be Advised
Element Material
RuO2 Cermet
Track Resistance
1kohm
No. of Turns
15Turns
Power Rating
500mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
-
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
