Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1310MCCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978802
Product RangeCSS Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.860 (CNY7.7518) |
| 50+ | CNY5.350 (CNY6.0455) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.550 (CNY5.1415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.86 (CNY7.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCSS-1310MCCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978802
Product RangeCSS Series
Technical Datasheet
Contact ConfigurationSP3T
Switch Operation-
Switch MountingThrough Hole
Product RangeCSS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationHorizontal
Technical Specifications
Contact Configuration
SP3T
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
CSS Series
Contact Voltage AC Max
-
Orientation
Horizontal
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
