Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJS-1200TB1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2978707
Product RangeCJS Series
Your Part Number
1,599 In Stock
Need more?
1,599 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.160 (CNY6.9608) |
| 10+ | CNY5.230 (CNY5.9099) |
| 25+ | CNY4.860 (CNY5.4918) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.350 (CNY4.9155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.16 (CNY6.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCJS-1200TB1Copy
Manufacturer Standard Lead Time24 weeks
Order Code2978707
Product RangeCJS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeCJS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
6V
Switch Operation
-
Product Range
CJS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
