Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W1Copy
Order Code3498756
Product RangeCFPB Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.710 (CNY40.3523) |
| 5+ | CNY33.270 (CNY37.5951) |
| 10+ | CNY30.830 (CNY34.8379) |
| 20+ | CNY29.090 (CNY32.8717) |
| 50+ | CNY27.810 (CNY31.4253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.71 (CNY40.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-4W1Copy
Order Code3498756
Product RangeCFPB Series
Technical Datasheet
Product RangeCFPB Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourYellow
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
CFPB Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Yellow
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0037
