Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-LD-1DC4-AR2WCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978514
Product RangeCF-LD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.360 (CNY26.3968) |
| 10+ | CNY22.040 (CNY24.9052) |
| 25+ | CNY20.050 (CNY22.6565) |
| 50+ | CNY19.650 (CNY22.2045) |
| 100+ | CNY19.250 (CNY21.7525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.36 (CNY26.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-LD-1DC4-AR2WCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978514
Product RangeCF-LD Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingThrough Hole
Actuator / Cap ColourRed
Product RangeCF-LD Series
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Switch TerminalsPC Pin, Right Angle
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Actuator / Cap Colour
Red
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Contact Configuration
SPDT
Switch Mounting
Through Hole
Product Range
CF-LD Series
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
PC Pin, Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
