Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoASE1D-6M-10-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978364
Product RangeASE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.370 (CNY36.5781) |
| 10+ | CNY25.060 (CNY28.3178) |
| 25+ | CNY24.150 (CNY27.2895) |
| 50+ | CNY23.240 (CNY26.2612) |
| 100+ | CNY22.320 (CNY25.2216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.37 (CNY36.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoASE1D-6M-10-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978364
Product RangeASE Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeASE Series
Contact Current Max50mA
Contact Voltage AC Max60V
Contact Voltage DC Max60V
OrientationRight Angle
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
50mA
Contact Voltage DC Max
60V
Switch Operation
On-On
Product Range
ASE Series
Contact Voltage AC Max
60V
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
