Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE2F-2M-10-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978349
Product RangeAPE Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.040 (CNY55.4152) |
| 5+ | CNY46.950 (CNY53.0535) |
| 10+ | CNY44.360 (CNY50.1268) |
| 20+ | CNY42.180 (CNY47.6634) |
| 50+ | CNY39.950 (CNY45.1435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.04 (CNY55.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoAPE2F-2M-10-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978349
Product RangeAPE Series
Technical Datasheet
Product RangeAPE Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max50mA
Contact Voltage VAC60V
Contact Current DC Max50mA
Contact Voltage VDC60V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsSolder
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
APE Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
50mA
Contact Current DC Max
50mA
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
60V
Contact Voltage VDC
60V
Switch Mounting
Through Hole
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
