Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8SS2021-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978345
Product Range8SS Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.690 (CNY68.5797) |
| 5+ | CNY56.540 (CNY63.8902) |
| 10+ | CNY52.390 (CNY59.2007) |
| 20+ | CNY49.920 (CNY56.4096) |
| 50+ | CNY47.440 (CNY53.6072) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.69 (CNY68.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8SS2021-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978345
Product Range8SS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-Off-On
Switch MountingPanel Mount
Product Range8SS Series
Contact Current Max6A
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Current Max
6A
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-Off-On
Product Range
8SS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525
