Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8F2011-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978278
Product Range8F Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.690 (CNY56.1497) |
| 5+ | CNY48.250 (CNY54.5225) |
| 10+ | CNY46.780 (CNY52.8614) |
| 20+ | CNY45.370 (CNY51.2681) |
| 50+ | CNY43.890 (CNY49.5957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.69 (CNY56.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8F2011-ZCopy
Manufacturer Standard Lead Time24 weeks
Order Code2978278
Product Range8F Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product Range8F Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
8F Series
Contact Current Max
6A
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
