Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ2W220MHDCopy
Manufacturer Standard Lead Time27 weeks
Order Code3464459
Your Part Number
172 In Stock
900 more incoming. You can reserve stock now
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.190 (CNY13.7747) |
| 10+ | CNY6.830 (CNY7.7179) |
| 100+ | CNY5.980 (CNY6.7574) |
| 500+ | CNY5.870 (CNY6.6331) |
| 1000+ | CNY5.750 (CNY6.4975) |
| 2000+ | CNY5.630 (CNY6.3619) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.19 (CNY13.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ2W220MHDCopy
Manufacturer Standard Lead Time27 weeks
Order Code3464459
Technical Datasheet
Capacitance22µF
Voltage(DC)450V
Product Length-
Ripple Current115mA
Operating Temperature Min-25°C
Qualification-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Technical Specifications
Capacitance
22µF
Product Length
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Voltage(DC)
450V
Ripple Current
115mA
Qualification
-
Technical Docs (1)
Alternatives for UVZ2W220MHD
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
