Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ1J471MHDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464450
Your Part Number
774 In Stock
Need more?
49 Delivery in 3-4 Business Days(SG stock)
725 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.730 (CNY3.0849) |
| 1000+ | CNY2.570 (CNY2.9041) |
| 2000+ | CNY2.520 (CNY2.8476) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1J471MHDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464450
Technical Datasheet
Capacitor TerminalsPC Pin
Lifetime @ Temperature-
PolarityPolar
Product Diameter12.5mm
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
Technical Specifications
Capacitor Terminals
PC Pin
Polarity
Polar
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Lifetime @ Temperature
-
Product Diameter
12.5mm
Product Width
-
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UVZ1J471MHD
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003661
