Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVZ1E102MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464440
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.970 (CNY5.6161) |
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY1.860 (CNY2.1018) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.750 (CNY1.9775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.97 (CNY5.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVZ1E102MPDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464440
Technical Datasheet
Voltage(DC)25V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
PolarityPolar
Lead Spacing5mm
Product Diameter10mm
Product Width-
Ripple Current680mA
Technical Specifications
Voltage(DC)
25V
Capacitor Terminals
PC Pin
Polarity
Polar
Product Diameter
10mm
Ripple Current
680mA
Capacitance Tolerance
± 20%
Lifetime @ Temperature
1000 hours @ 105°C
Lead Spacing
5mm
Product Width
-
Technical Docs (1)
Alternatives for UVZ1E102MPD
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002372
