Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVY1H102MHDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464438
Product RangeUVY Series
Your Part Number
436 In Stock
Need more?
436 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.090 (CNY9.1417) |
| 10+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY3.010 (CNY3.4013) |
| 1000+ | CNY2.950 (CNY3.3335) |
| 2000+ | CNY2.890 (CNY3.2657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.09 (CNY9.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVY1H102MHDCopy
Manufacturer Standard Lead Time6 weeks
Order Code3464438
Product RangeUVY Series
Technical Datasheet
Voltage(DC)50V
Capacitor TerminalsPC Pin
Lifetime @ Temperature1000 hours @ 105°C
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Height25mm
Product RangeUVY Series
Technical Specifications
Voltage(DC)
50V
Lifetime @ Temperature
1000 hours @ 105°C
Product Diameter
12.5mm
Product Height
25mm
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Length
-
Product Range
UVY Series
Technical Docs (1)
Alternatives for UVY1H102MHD
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596
