Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR2E100MPD1TDCopy
Manufacturer Standard Lead Time25 weeks
Order Code2785277
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
495 In Stock
Need more?
495 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.400 (CNY1.582) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Full Reel)
Maximum available is 495
Minimum: 500
Multiple: 500
CNY700.00 (CNY791.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR2E100MPD1TDCopy
Manufacturer Standard Lead Time25 weeks
Order Code2785277
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitance10µF
Voltage(DC)250V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter10mm
Product Length-
Product Width-
Product Height16mm
Product RangeTUK SGACK902S Keystone Coupler
ESR-
Ripple Current105mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Alternatives for UVR2E100MPD1TD
2 Products Found
Technical Specifications
Capacitance
10µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Radial Leaded
Product Diameter
10mm
Product Width
-
Product Range
TUK SGACK902S Keystone Coupler
Ripple Current
105mA
Operating Temperature Max
85°C
SVHC
Boric acid (14-Jun-2023)
Voltage(DC)
250V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
16mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
